BFS505 vs BFS25A,115 feature comparison

BFS505 NXP Semiconductors

Buy Now Datasheet

BFS25A,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-70 SC-70
Package Description PLASTIC, SC-70, 3 PIN PLASTIC, UMT3, SC-70, CMPAK-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.75
Additional Feature HIGH RELIABILITY, LOW NOISE LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.018 A 0.0065 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 50
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.15 W 0.032 W
Power Dissipation-Max (Abs) 0.15 W 0.032 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 5000 MHz
Base Number Matches 3 1
Manufacturer Package Code SOT323
Factory Lead Time 4 Weeks
Date Of Intro 1997-12-01
Samacsys Manufacturer NXP
Collector-Base Capacitance-Max 0.45 pF
Collector-Emitter Voltage-Max 5 V
Moisture Sensitivity Level 1

Compare BFS505 with alternatives

Compare BFS25A,115 with alternatives