BFS17TRL13 vs JAN2N4957 feature comparison

BFS17TRL13 YAGEO Corporation

Buy Now Datasheet

JAN2N4957 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MICROSEMI CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.03 A
Collector-Emitter Voltage-Max 15 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz
Base Number Matches 1 2
Rohs Code No
Part Package Code TO-72
Pin Count 4
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED
Collector-Base Capacitance-Max 0.8 pF
JEDEC-95 Code TO-72
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 0.2 W
Power Gain-Min (Gp) 17 dB
Reference Standard MIL-19500/426
Terminal Finish TIN LEAD

Compare BFS17TRL13 with alternatives

Compare JAN2N4957 with alternatives