BFS17TRL13 vs BFR93TRL feature comparison

BFS17TRL13 YAGEO Corporation

Buy Now Datasheet

BFR93TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.035 A
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 5000 MHz
Base Number Matches 1 2
Additional Feature LOW NOISE
Power Gain-Min (Gp) 14 dB

Compare BFS17TRL13 with alternatives

Compare BFR93TRL with alternatives