BFS17TA vs UBFS17H feature comparison

BFS17TA Diodes Incorporated

Buy Now Datasheet

UBFS17H Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Base Capacitance-Max 1.5 pF 1.5 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 1300 MHz
Base Number Matches 2 2
Rohs Code Yes
DC Current Gain-Min (hFE) 70
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare BFS17TA with alternatives

Compare UBFS17H with alternatives