BFS17T117 vs JAN2N4957 feature comparison

BFS17T117 ROHM Semiconductor

Buy Now Datasheet

JAN2N4957 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.03 A
Collector-Base Capacitance-Max 1.5 pF 0.8 pF
Collector-Emitter Voltage-Max 15 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Gain-Min (Gp) 15 dB 17 dB
Qualification Status Not Qualified Qualified
Surface Mount YES NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1000 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 2
Part Package Code TO-72
Pin Count 4
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED
JEDEC-95 Code TO-72
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 0.2 W
Reference Standard MIL-19500/426

Compare BFS17T117 with alternatives

Compare JAN2N4957 with alternatives