BFS17T117 vs BFS20/T4 feature comparison

BFS17T117 ROHM Semiconductor

Buy Now Datasheet

BFS20/T4 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.025 A
Collector-Base Capacitance-Max 1.5 pF 1 pF
Collector-Emitter Voltage-Max 15 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 15 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1000 MHz 350 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236AB

Compare BFS17T117 with alternatives

Compare BFS20/T4 with alternatives