BFS17PE6327 vs BFS17TRL13 feature comparison

BFS17PE6327 Infineon Technologies AG

Buy Now Datasheet

BFS17TRL13 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG PHILIPS COMPONENTS
Part Package Code SOT-23
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 1997-02-01
Samacsys Manufacturer Infineon
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.28 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2500 MHz 1300 MHz
Base Number Matches 4 1

Compare BFS17PE6327 with alternatives

Compare BFS17TRL13 with alternatives