BFS17LTC vs BFR520T/R feature comparison

BFS17LTC Diodes Incorporated

Buy Now Datasheet

BFR520T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SST, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.07 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 9000 MHz
Base Number Matches 1 3
Rohs Code Yes
Pin Count 3
HTS Code 8541.21.00.75
Additional Feature LOW NOISE, HIGH RELIABILITY
DC Current Gain-Min (hFE) 60
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W
Reference Standard CECC
Terminal Finish TIN

Compare BFS17LTC with alternatives

Compare BFR520T/R with alternatives