BFS17LTA vs BFR505TT/R feature comparison

BFS17LTA Diodes Incorporated

Buy Now Datasheet

BFR505TT/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.018 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 9000 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SC-75
Pin Count 3
Additional Feature HIGH RELIABILITY, LOW NOISE
JESD-609 Code e3
Terminal Finish TIN

Compare BFS17LTA with alternatives

Compare BFR505TT/R with alternatives