BFS17-T vs BFG590W/X feature comparison

BFS17-T NXP Semiconductors

Buy Now Datasheet

BFG590W/X Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.025 A 0.2 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.3 W
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1600 MHz
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BFS17-T with alternatives