BFS17
vs
BFR520T/R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.025 A
|
0.07 A
|
Collector-Emitter Voltage-Max |
15 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
60
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1300 MHz
|
9000 MHz
|
Base Number Matches |
6
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, SST, 3 PIN
|
Pin Count |
|
3
|
HTS Code |
|
8541.21.00.75
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation Ambient-Max |
|
0.3 W
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Reference Standard |
|
CECC
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BFS17 with alternatives
Compare BFR520T/R with alternatives