BFS02-05-L-R vs MM20-144B2-1 feature comparison

BFS02-05-L-R Wave Tech Co Ltd

Buy Now Datasheet

MM20-144B2-1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WAVE TECH CO LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.094 inch 0.39 inch
Body Depth 0.146 inch 1.146 inch
Body Length 0.224 inch 2.673 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON SN AU ON NI
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 4
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 30u inch 4u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 0.635 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 5 144
Base Number Matches 1 1
Contact Finish Termination GOLD
Durability 25 Cycles
Insertion Force-Max LIF N
Polarization Key SHRD CENTER
Terminal Length 0.104 inch

Compare BFS02-05-L-R with alternatives

Compare MM20-144B2-1 with alternatives