BFR93AR vs BFR93AW feature comparison

BFR93AR NXP Semiconductors

Buy Now Datasheet

BFR93AW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description PLASTIC, 3 PIN PLASTIC, S-MINI, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.035 A
Collector-Base Capacitance-Max 0.6 pF
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
Highest Frequency Band C BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz 5000 MHz
Base Number Matches 4 9
Pbfree Code Yes
Part Package Code SC-70
HTS Code 8541.21.00.75
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.3 W
Time@Peak Reflow Temperature-Max (s) 30

Compare BFR93AR with alternatives

Compare BFR93AW with alternatives