BFR92ATRL13 vs 933551560215 feature comparison

BFR92ATRL13 YAGEO Corporation

Buy Now Datasheet

933551560215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SST, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 5000 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Additional Feature LOW NOISE
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare BFR92ATRL13 with alternatives

Compare 933551560215 with alternatives