BFR53T/R
vs
2SC3585-T2B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NEC ELECTRONICS AMERICA INC
Package Description
,
PLASTIC, SC-59, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.035 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
50
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
2
1
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
10 V
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
10000 MHz
Compare 2SC3585-T2B with alternatives