BFR520T vs BFS20/T4 feature comparison

BFR520T Philips Semiconductors

Buy Now Datasheet

BFS20/T4 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.07 A 0.025 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Transition Frequency-Nom (fT) 9000 MHz 350 MHz
Base Number Matches 2 2
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 20 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare BFS20/T4 with alternatives