BFR30-TAPE-7
vs
BFR30-STYLE-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ALLEGRO MICROSYSTEMS LLC
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
0.01 A
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
1.5 pF
1.5 pF
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
JEDEC-95 Code
TO-226AA
Compare BFR30-TAPE-7 with alternatives
Compare BFR30-STYLE-D with alternatives