BFR30,215 vs BFR30LT1G feature comparison

BFR30,215 NXP Semiconductors

Buy Now Datasheet

BFR30LT1G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code TO-236 SOT-23
Package Description PLASTIC, SMD, SST3, 3 PIN LEAD FREE, CASE 318-08, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT23 CASE 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer NXP
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 25 V 25 V
Drain Current-Max (ID) 0.01 A
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF 1.5 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
JEDEC-95 Code TO-236AB

Compare BFR30,215 with alternatives

Compare BFR30LT1G with alternatives