BFR181WE6327
vs
2SC5049
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
HITACHI LTD
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.02 A
0.02 A
Collector-Base Capacitance-Max
0.5 pF
0.8 pF
Collector-Emitter Voltage-Max
12 V
8 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
10000 MHz
Base Number Matches
3
2
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
ECCN Code
EAR99
Additional Feature
LOW NOISE
DC Current Gain-Min (hFE)
50
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.15 W
Compare 2SC5049 with alternatives