BFR16-11P1
vs
231-104-00MT11-2PA-01
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
MIL-C-5015 POLARIZED
|
STANDARD: MIL-DTL-38999
|
Body/Shell Style |
RECEPTACLE-RECEPTACLE
|
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
SILVER
|
NOT SPECIFIED
|
Contact Finish Termination |
SILVER
|
|
Contact Gender |
MALE-MALE
|
MALE-MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Coupling Type |
THREADED-THREADED
|
BAYONET-BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
2
|
4
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
|
|
|
Compare BFR16-11P1 with alternatives
Compare 231-104-00MT11-2PA-01 with alternatives