BFQ70
vs
2SC5049
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
HITACHI LTD
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.02 A
Configuration
SINGLE
SINGLE
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.29 W
0.15 W
Surface Mount
NO
YES
Base Number Matches
2
2
Pin Count
3
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
8 V
DC Current Gain-Min (hFE)
50
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
10000 MHz
Compare 2SC5049 with alternatives