BFQ42 vs 2SC908 feature comparison

BFQ42 Philips Semiconductors

Buy Now Datasheet

2SC908 Mitsubishi Electric

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS MITSUBISHI ELECTRIC CORP
Package Description , CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 7.2 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 625 MHz
Base Number Matches 3 1
Part Package Code TO-39
Pin Count 3
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation Ambient-Max 4.3 W
Power Gain-Min (Gp) 4 dB
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SC908 with alternatives