BFQ256A-T vs BFQ253 feature comparison

BFQ256A-T NXP Semiconductors

Buy Now Datasheet

BFQ253 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G4 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection COLLECTOR
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 95 V 65 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PSSO-G4 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1200 MHz 1300 MHz
Base Number Matches 5 2
JEDEC-95 Code TO-39

Compare BFQ256A-T with alternatives

Compare BFQ253 with alternatives