BFQ256
vs
BFQ256TRL13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
NXP SEMICONDUCTORS
Package Description
,
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.3 A
0.3 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
2 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
1000 MHz
1000 MHz
Base Number Matches
3
1
Collector-Base Capacitance-Max
1.6 pF
JESD-30 Code
R-PDSO-G4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare BFQ256TRL13 with alternatives