BFQ236TRL13 vs BFQ236-T feature comparison

BFQ236TRL13 NXP Semiconductors

Buy Now Datasheet

BFQ236-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PSSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Base Capacitance-Max 1.8 pF 1.5 pF
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G4 R-PSSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1000 MHz 1400 MHz
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare BFQ236TRL13 with alternatives

Compare BFQ236-T with alternatives