BFQ149-T vs BFG31T/R feature comparison

BFQ149-T NXP Semiconductors

Buy Now Datasheet

BFG31T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 PLASTIC, SC-73, 4 PIN
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 25
Highest Frequency Band C BAND C BAND
JESD-30 Code R-PSSO-F3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC CECC
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 5000 MHz
Base Number Matches 4 3
Rohs Code Yes
Part Package Code SC-73
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare BFQ149-T with alternatives

Compare BFG31T/R with alternatives