BFQ149
vs
BFQ149-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
NXP SEMICONDUCTORS
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
SMALL OUTLINE, R-PSSO-F3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.075 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
C BAND
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4400 MHz
|
5000 MHz
|
Base Number Matches |
4
|
1
|
Pin Count |
|
3
|
HTS Code |
|
8541.29.00.75
|
DC Current Gain-Min (hFE) |
|
20
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
1 W
|
Reference Standard |
|
CECC
|
|
|
|
Compare BFQ149 with alternatives
Compare BFQ149-T with alternatives