BFP81
vs
2SC1674
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
NEC ELECTRONICS CORP
|
Part Package Code |
SOT-143
|
TO-92
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
SC-43B, 3 PIN
|
Pin Count |
4
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.03 A
|
0.02 A
|
Collector-Base Capacitance-Max |
0.5 pF
|
1.3 pF
|
Collector-Emitter Voltage-Max |
16 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
|
Highest Frequency Band |
L BAND
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-253AA
|
TO-92
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Power Gain-Min (Gp) |
15.5 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
5800 MHz
|
600 MHz
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
1
|
8
|
|
|
|
Compare BFP81 with alternatives
Compare 2SC1674 with alternatives