BFP540 vs NE68639 feature comparison

BFP540 Rochester Electronics LLC

Buy Now Datasheet

NE68639 NEC Electronics America Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEC ELECTRONICS AMERICA INC
Package Description ROHS COMPLIANT PACKAGE-4 PLASTIC, 39, 4 PIN
Pin Count 4
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE
Case Connection EMITTER
Collector Current-Max (IC) 0.08 A 0.01 A
Collector-Base Capacitance-Max 0.24 pF
Collector-Emitter Voltage-Max 4.5 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND S BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30000 MHz 12000 MHz
Base Number Matches 4 2
ECCN Code EAR99

Compare NE68639 with alternatives