BFP520 vs KSC1730R feature comparison

BFP520 Siemens

Buy Now Datasheet

KSC1730R Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G4 CYLINDRICAL, O-PBCY-T3
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY
Case Connection EMITTER
Collector Current-Max (IC) 0.04 A 0.05 A
Collector-Emitter Voltage-Max 2.5 V 15 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Highest Frequency Band KU BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 45000 MHz 1100 MHz
Base Number Matches 1 7
Rohs Code No
Collector-Base Capacitance-Max 1.5 pF
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.25 W
Power Dissipation-Max (Abs) 0.25 W
Terminal Finish TIN LEAD

Compare BFP520 with alternatives

Compare KSC1730R with alternatives