BFP182W
vs
2SC5437-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.035 A
0.1 A
Collector-Base Capacitance-Max
0.45 pF
0.8 pF
Collector-Emitter Voltage-Max
12 V
6 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
L BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-F3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
9500 MHz
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
3
Additional Feature
LOW NOISE
DC Current Gain-Min (hFE)
80
JESD-609 Code
e6
Power Dissipation Ambient-Max
0.125 W
Terminal Finish
TIN BISMUTH
Compare BFP182W with alternatives
Compare 2SC5437-A with alternatives