BFP182R vs 2SC1730 feature comparison

BFP182R Infineon Technologies AG

Buy Now Datasheet

2SC1730 Micro Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICRO ELECTRONICS LTD
Package Description SMALL OUTLINE, R-PDSO-G4 CYLINDRICAL, O-PBCY-T3
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.035 A 0.05 A
Collector-Base Capacitance-Max 0.4 pF 1.5 pF
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 60
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 800 MHz
Base Number Matches 2 5
JEDEC-95 Code TO-92
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.25 W

Compare BFP182R with alternatives

Compare 2SC1730 with alternatives