BFP181 vs BFP520 feature comparison

BFP181 Siemens

Buy Now Datasheet

BFP520 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR EMITTER
Collector Current-Max (IC) 0.02 A 0.04 A
Collector-Base Capacitance-Max 0.4 pF
Collector-Emitter Voltage-Max 12 V 2.5 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND KU BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.175 W
Power Gain-Min (Gp) 20 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 45000 MHz
Base Number Matches 4 1
Part Package Code SOT
Pin Count 4
Samacsys Manufacturer SIEMENS
Additional Feature LOW NOISE, HIGH RELIABILITY

Compare BFP181 with alternatives

Compare BFP520 with alternatives