BFN39TC vs BF722 feature comparison

BFN39TC Zetex / Diodes Inc

Buy Now Datasheet

BF722 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A 0.05 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 140 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 60 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 12
Rohs Code Yes
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.5 W

Compare BFN39TC with alternatives