BFG97TRL vs BFG97-T feature comparison

BFG97TRL YAGEO Corporation

Buy Now Datasheet

BFG97-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 10 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5500 MHz 5500 MHz
Base Number Matches 2 1
Part Package Code SC-73
Pin Count 4
HTS Code 8541.29.00.75
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 1 W
Reference Standard CECC

Compare BFG97TRL with alternatives

Compare BFG97-T with alternatives