BFG94TRL13 vs NE68519-T1 feature comparison

BFG94TRL13 YAGEO Corporation

Buy Now Datasheet

NE68519-T1 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.06 A 0.03 A
Collector-Emitter Voltage-Max 12 V 6 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 45
Highest Frequency Band ULTRA HIGH FREQUENCY BAND S BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1800 MHz 12000 MHz
Base Number Matches 2 3
Samacsys Manufacturer NEC
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 0.7 pF

Compare BFG94TRL13 with alternatives

Compare NE68519-T1 with alternatives