BFG94TRL13 vs 2SC5195-T1FB-A feature comparison

BFG94TRL13 NXP Semiconductors

Buy Now Datasheet

2SC5195-T1FB-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.06 A 0.1 A
Collector-Emitter Voltage-Max 12 V 6 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3 e6
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 15 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz 9500 MHz
Base Number Matches 1 1
Pin Count 3
Collector-Base Capacitance-Max 0.8 pF

Compare BFG94TRL13 with alternatives

Compare 2SC5195-T1FB-A with alternatives