BFG93AW vs BFG93A,215 feature comparison

BFG93AW Philips Semiconductors

Buy Now Datasheet

BFG93A,215 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.035 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.3 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 2 1
Part Package Code SOT-143
Pin Count 4
Manufacturer Package Code SOT143B
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
Additional Feature LOW NOISE, HIGH RELIABILITY
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 12 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4
Moisture Sensitivity Level 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 6000 MHz

Compare BFG93A,215 with alternatives