BFG93AW vs 934007240215 feature comparison

BFG93AW Philips Semiconductors

Buy Now Datasheet

934007240215 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.035 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Pin Count 4
Additional Feature LOW NOISE, HIGH RELIABILITY
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 12 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 6000 MHz

Compare 934007240215 with alternatives