BFG93A-T
vs
933821140215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
PLASTIC PACKAGE-4
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE, HIGH RELIABILITY
LOW NOISE, HIGH RELIABILITY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.035 A
0.035 A
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6000 MHz
6000 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Compare BFG93A-T with alternatives
Compare 933821140215 with alternatives