BFG93A/X-T
vs
BFG93ATRL13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS COMPONENTS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.035 A
0.035 A
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6000 MHz
6000 MHz
Base Number Matches
1
2
Compare BFG93A/X-T with alternatives
Compare BFG93ATRL13 with alternatives