BFG93A/X vs BFG93AW/X-T feature comparison

BFG93A/X Philips Semiconductors

Buy Now Datasheet

BFG93AW/X-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.035 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Transition Frequency-Nom (fT) 4500 MHz 7000 MHz
Base Number Matches 3 1
Additional Feature LOW NOISE, HIGH RELIABILITY
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 12 V
Highest Frequency Band MILLIMETER WAVE BAND
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BFG93AW/X-T with alternatives