BFG93A,215
vs
BFG93A/XTRL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOT-143
Package Description
PLASTIC PACKAGE-4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Manufacturer Package Code
SOT143B
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
NXP
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.035 A
0.035 A
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6000 MHz
6000 MHz
Base Number Matches
1
2
Power Gain-Min (Gp)
17 dB
Compare BFG93A,215 with alternatives
Compare BFG93A/XTRL with alternatives