BFG67
vs
BFG67/XRTRL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
,
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
Number of Elements
1
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
7500 MHz
8000 MHz
Base Number Matches
5
1
Collector-Emitter Voltage-Max
10 V
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Gain-Min (Gp)
10.9 dB
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare BFG67/XRTRL with alternatives