BFG67/XTRL13 vs BFG67W/X-T feature comparison

BFG67/XTRL13 NXP Semiconductors

Buy Now Datasheet

BFG67W/X-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND C BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 10.9 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 7500 MHz
Base Number Matches 2 1
Additional Feature LOW NOISE, HIGH RELIABILITY
Case Connection COLLECTOR

Compare BFG67/XTRL13 with alternatives

Compare BFG67W/X-T with alternatives