BFG540,215 vs BF771E6327 feature comparison

BFG540,215 NXP Semiconductors

Buy Now Datasheet

BF771E6327 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Part Package Code SOT-143
Package Description PLASTIC PACKAGE-4
Pin Count 4
Manufacturer Package Code SOT143B
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 0.12 A 0.08 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 50
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W 0.58 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 8000 MHz
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Infineon
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 12 V

Compare BFG540,215 with alternatives

Compare BF771E6327 with alternatives