BFG505W vs BFS17 feature comparison

BFG505W NXP Semiconductors

Buy Now Datasheet

BFS17 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Manufacturer Package Code SOT343N
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.4 8.54
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 0.018 A 0.025 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
Highest Frequency Band X BAND
JESD-30 Code R-PDSO-G4
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 9000 MHz
Base Number Matches 2 14
Rohs Code Yes
kg CO2e/kg 8.4
Average Weight (mg) 10.2
CO2e (mg) 85.68
Total Weight 7.8
CO2 66.612
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 36
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W

Compare BFG505W with alternatives