BFG35-T
vs
BFP540ESDE6433
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
INFINEON TECHNOLOGIES AG
Part Package Code
SC-73
SOT
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
EMITTER
Collector Current-Max (IC)
0.15 A
0.08 A
Collector-Emitter Voltage-Max
18 V
4 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
50
Highest Frequency Band
S BAND
L BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4000 MHz
34000 MHz
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY, LOW NOISE
Collector-Base Capacitance-Max
0.24 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
0.25 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BFG35-T with alternatives
Compare BFP540ESDE6433 with alternatives