BFG35-T vs BFG35TRL feature comparison

BFG35-T NXP Semiconductors

Buy Now Datasheet

BFG35TRL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS COMPONENTS
Part Package Code SC-73
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 18 V 18 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
Highest Frequency Band S BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4000 MHz 4000 MHz
Base Number Matches 1 2

Compare BFG35-T with alternatives

Compare BFG35TRL with alternatives