BFG19S vs 2SC4703 feature comparison

BFG19S Siemens

Buy Now Datasheet

2SC4703 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description SMALL OUTLINE, R-PDSO-G4 SOT-89, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.15 A
Collector-Base Capacitance-Max 1.4 pF 2.5 pF
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PSSO-F3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Power Gain-Min (Gp) 13 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5500 MHz 6000 MHz
Base Number Matches 2 3

Compare BFG19S with alternatives